964409-1
08P.JR-TIMER HSG.
Enhance your automotive connectivity with the Junior Timer series housing, designed for female terminals. Featuring two rows with a 6mm pitch and 5mm row spacing, this durable brown housing is crafted from polyamide for reliable performance. With 8 positions and a 180° cable exit angle, it's perfect for signal applications in automotive settings. The integrated primary locking feature ensures secure connections, while RoHS compliance guarantees environmental responsibility. Whether for professional installation or DIY projects, this connector system offers convenience and efficiency in wire-to-wire setups. Elevate your automotive connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 964409-1 |
Series: | Junior Timer |
Gender: | Housing for female terminals |
Number of Rows: | 2 |
Pitch: | .236 in, 6 mm |
Row Spacing: | .196 in, 5 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N06 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 1.35 in |
Cable Exit Angle: | 180° |
Height: | 11 mm, .433 in |
Width: | 23 mm, .905 in |
Body Color: | Brown |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 964409-1 |
SKU: | AMP964409-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2016 | P-16-013303 - Product Improvement. For following component part number we have built a new tool: 928525-1, 962191-1, 964409-1. | Download |