965143-1

Heilind Number:AMP965143-1
Manufacturer:TE Connectivity
Manufacturer Number:965143-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

MQS BU-GEH 26P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 965143-1
Series:MQS
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Voltage:14 V DC
Strain Relief:Yes
Row Spacing:.1 in, 2.54 mm
Polarization:No
Body Material:PBT GF
Number of Positions:26
GPL:N02
Packaging:Carton
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M133
Connector System:Wire to Board, Wire-to-Device
Length:1.358 in
Cable Exit Angle:Other
Height:.276 in, 7 mm
Width:16 mm, .63 in
Mating Tab Width:.025 in, .63 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:965143-1
SKU:AMP965143-1

Detailed Description

Enhance your automotive connectivity with the MQS BU-GEH 26P Housing, designed for female terminals. Featuring a durable PBT GF body in sleek black, this connector ensures reliable performance in signal circuit applications, with 26 positions spread across two rows at a 2.54mm pitch. Operating seamlessly in temperatures ranging from -40 to 85°C, it offers a versatile solution for wire-to-board and wire-to-device setups. Its strain relief feature and terminal position assurance guarantee secure and stable connections, while its compact dimensions of 16mm width and 7mm height make it suitable for various automotive systems. With a nominal voltage architecture of 12V and a 14V DC operating voltage, it meets industry standards for quality and performance. Upgrade your vehicle's connectivity with this essential automotive connector accessory, ideal for serviceable installations.