965654-1
TIM MIX GEH 16P
Enhance your automotive connectors with the TIM MIX GEH 16P Timer Connector Housing for female terminals. Designed for signal circuit applications, this housing boasts a durable PBT GF body in sleek black. With 16 positions spread across five rows, it offers ample connectivity options. The included polarization ensures proper orientation, while the primary locking feature provides added security. Compact and serviceable, it measures .661 inches in length, .886 inches in height, and .661 inches in width. RoHS compliant and suitable for lead-free solder processes, this connector housing guarantees high performance and reliability in automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 965654-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 5 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 16 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .661 in |
Height: | 22.5 mm, .886 in |
Width: | 16.8 mm, .661 in |
Mating Tab Width: | .063 in, 1.6 mm |
Body Color: | Black |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 965654-1 |
SKU: | AMP965654-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |