965654-2
TIM MIX GEH 16P
Enhance your automotive connectivity with the TIM MIX GEH 16P series Timer Connector System. Designed for female terminals, this housing features five rows, ensuring efficient signal transmission. Constructed with durable PBT GF material, it offers reliable performance in automotive environments. With 16 positions and polarization for proper alignment, it guarantees seamless integration. Measuring .661" in length, .886" in height, and .661" in width, it accommodates various applications. The primary locking feature on the terminals ensures secure connections. Ideal for wire-to-wire setups, this gray housing is a essential component in automotive connector accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 965654-2 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 5 |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 16 |
GPL: | N06 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .661 in |
Height: | 22.5 mm, .886 in |
Width: | 16.8 mm, .661 in |
Mating Tab Width: | .063 in, 1.6 mm |
Body Color: | Gray |
Serviceable: | No |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 965654-2 |
SKU: | AMP965654-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |