965785-1
ABDECKKAPPE 180GRD
Easily enhance your cable management with the ABDECKKAPPE 180GRD Cover in Black. Designed for a 180° cable exit angle, this accessory provides strain relief for up to 4 and 7 positions. Crafted from durable Polyamide with a UL 94-HB flammability standard, it ensures safety and reliability in industrial and commercial transportation settings. Operating seamlessly in a wide temperature range from -40 to 120°C (-40 to 248°F), it offers robust performance. Packaged conveniently in a bag, this Wire to Board/Wire-to-Device Connector System essential is lead-free solder process capable and RoHS compliant, making it a must-have for automotive connector applications. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 965785-1 |
Color: | Black |
Accessory Type: | Cover - Cable Exit |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Number of Positions: | 4, 7 |
GPL: | J93 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J673 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Bundle Diameter: | .378 in, 9.6 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 965785-1 |
SKU: | AMP965785-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/20/2021 | PCN-21-106141 - Revision letter alignment. The Industrial and Commercial Transportation business unit of TE Connectivity is making a change to the part number revision letter only to align with our internal production drawing. |
Download |
01/05/2021 | E-20-013013 - Material Change. Major Change: Product Material Change to PA6 DIN CAP 90 DEG & 180 DEG. | Download |
11/13/2020 | P-20-019541 - Manufacturing Location Change. will be transferred from TE Speyer/Germany to TE Tangier/Morocco. |
Download |
11/24/2017 | P-17-014869 - Manufacturing Location Change. Brazil added as second import source. | Download |
04/03/2017 | P-16-013973 - Manufacturing location change. Following Part Numbers will be transferred from Supplier Germany to TE Connectivity Speyer Germany: PN 965785-1, 965786-1. | Download |
03/31/2017 | P-17-014159 - Manufacturing location change. Following Part Numbers will be transferred from Dinkelsbuehl to Oostkamp. | Download |