966029-1
MESSERLEISTE 22P
Enhance your automotive connectivity with this 22-position timer connector, designed for reliable signal transmission in high-performance vehicles. Featuring a sleek black finish and a horizontal/90° mount orientation, this connector seamlessly integrates into your circuit board, ensuring efficient PCB retention with its secure through-hole solder termination method. With a compact pitch of 5mm and a total width of 17.3mm, it offers a space-saving solution without compromising on functionality. Its 22 signal positions, along with a tab width of 3mm, provide ample room for versatile wiring configurations. Crafted for durability and performance, this connector is ideal for automotive applications where precision and reliability are paramount.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 966029-1 |
Color: | Black |
Series: | Timer Connector System |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Pitch: | .196 in, 5 mm |
Package Quantity: | 196 |
Number of Positions: | 22 |
Mount Orientation: | Horizontal/90° |
GPL: | N08 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M184 |
Number of Signal Positions: | 22 |
Tab Width: | .118 in, 3 mm |
Connector System: | Wire to Board |
Connector Width: | 17.3 mm, .681 in |
PCB Mount Alignment: | With |
Length: | 2.33 in, 59.3 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Carton |
Hybrid Header: | No |
Profile Height From PCB: | 19 mm, .748 in |
Part Aliases: | 966029-1 |
SKU: | AMP966029-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |