966140-4
MESSERLEISTE 9P
Enhance your automotive connectivity with this 9-position AMP MCP Connector System. Designed for signal circuit applications, this black connector features a 3.5mm pitch and through-hole solder termination method, ensuring secure and reliable performance. With a maximum operating temperature of 100°C, it meets industrial standards for durability. The horizontal/90° mount orientation and wave solder capability make it easy to integrate into your PCB assembly process. Its compact size, at 31mm in length and 20.3mm in width, ensures a space-efficient installation. This connector is ideal for various automotive and commercial transportation applications, offering a reliable solution for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 966140-4 |
Color: | Black |
Series: | AMP MCP Connector System |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .138 in, 3.5 mm |
Voltage: | 24 V DC |
Package Quantity: | 168 |
Number of Positions: | 9 |
Mount Orientation: | Horizontal/90° |
GPL: | J96 |
Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
Circuit Application: | Signal |
Panel Mount: | With |
Shielded: | No |
PCB Retention: | Without |
PCB Retention Type: | Solder Tail |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | J979 |
Number of Signal Positions: | 9 |
Tab Width: | .11 in, 2.8 mm |
ECCN: | EAR99 |
Connector Width: | 20.3 mm, .791 in |
PCB Mount Alignment: | Without |
Length: | 1.221 in, 31 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V, 24 V |
Mounting Holes: | With |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Profile Height From PCB: | 1.031 in, 26.2 mm |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 966140-4 |
SKU: | AMP966140-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |