Enhance your automotive connectivity with this 21-position Messerleiste, featuring a sleek black design and a horizontal/90° mount orientation. This MCP Connector System component offers reliable through-hole solder termination, ensuring secure circuit connections. With a pitch of 3.5mm, it accommodates various signal applications, while its durable construction and UL 94-HB material flammability standard compliance guarantee performance and safety. Operating efficiently in temperatures ranging from -40 to 100°C, this connector is suitable for a wide range of industrial and commercial transportation settings. Its wave solder capability to 260°C and lead-free solder process compatibility make it a versatile and environmentally friendly solution. Trust in its 24V DC voltage rating for dependable power supply, and rest assured of its RoHS compliance for sustainable usage. Upgrade your PCB assembly with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 966140-6
Color:Black
Series:AMP MCP Connector System
Number of Rows:3
Termination Method:Through Hole - Solder
Maximum Operating Temperature:100 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
Pitch:.138 in, 3.5 mm
Voltage:24 V DC
Package Quantity:112
Number of Positions:21
Mount Orientation:Horizontal/90°
GPL:J96
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Panel Mount:With
Shielded:No
PCB Retention:Without
PCB Retention Type:Solder Tail
Sealable:No
GPL Description:Industrial & Commercial Transportation
Connector and Contact Terminate To:Printed Circuit Board
Product Code:J979
Number of Signal Positions:21
Tab Width:.11 in, 2.8 mm
ECCN:EAR99
Connector Width:20.3 mm, .791 in
PCB Mount Alignment:Without
Length:2.008 in, 51 mm
Locking Interface:With
Interface Plating:Tin
Nominal Voltage Architecture:12 V, 24 V
Mounting Holes:With
Tab Thickness:.031 in, .8 mm
Packaging Type:Tray
Hybrid Header:No
Profile Height From PCB:1.031 in, 26.2 mm
Material Flammability Standard:UL 94-HB
Part Aliases:966140-6
SKU:AMP966140-6

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: