966926-2
2X2P MODU 2MM PIN HDR,SMD, BLSTR
Enhance your PCB connections with the AMPMODU 2 mm series housing. Made of high temperature thermoplastic in a sleek black color, this connector features two rows of gold-plated copper alloy pins, perfect for surface mount applications. With a pitch of 2 mm and a voltage rating of 200 V AC, it ensures reliable performance. Each package includes 1000 units, tape mounted on a reel for easy assembly. RoHS compliant and suitable for industrial lead-free solder processes, it meets stringent quality standards. Its square contact shape, inline layout, and stackable design make it versatile for various assembly needs, while its breakaway header type and PCB mount assembly offer convenience. Trust in its durable construction, with a dielectric withstanding voltage of 650 V AC and UL 94V-0 flammability standard. Upgrade your board-to-board connections with this efficient and reliable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 966926-2 |
Series: | AMPMODU 2 mm |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Copper Alloy |
Pitch: | .079 in, 2 mm |
Voltage: | 200 V AC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 1000 |
Contact Amperage: | 1 A |
Number of Positions: | 4 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Packaging: | Tape Mounted on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 4487 |
Contact Layout: | Inline |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Application Assembly Feature: | Pick and Place Cover |
Position Locations Omitted: | None |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
Contact Mating Area Length: | .136 in, 3.45 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 966926-2 |
SKU: | AMP966926-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |