967116-2
MESSERLEISTE 18P
Enhance your connectivity with this 18-position vertical/180° mount messerleiste, designed for high-performance signal transmission in industrial and commercial transportation applications. Featuring through-hole solder termination and a 5mm pitch, this black connector ensures secure PCB attachment with included mounting holes and retention. With a tab width of 3mm and a compact 31mm connector width, it offers efficient wire-to-board integration. The interface is plated with tin for optimal conductivity, while the rugged construction guarantees durability in demanding environments. Whether for signal or power transmission, this AMP MCP Connector System component is a reliable choice for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 967116-2 |
Color: | Black |
Series: | AMP MCP Connector System |
Number of Rows: | 3 |
Termination Method: | Through Hole - Solder |
Pitch: | .196 in, 5 mm |
Package Quantity: | 450 |
Number of Positions: | 18 |
Mount Orientation: | Vertical/180° |
GPL: | J96 |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Mounting Hole |
Sealable: | No |
GPL Description: | Industrial & Commercial Transportation |
Product Code: | J979 |
Number of Signal Positions: | 18 |
Tab Width: | .118 in, 3 mm |
Connector System: | Wire to Board |
Connector Width: | 1.22 in, 31 mm |
PCB Mount Alignment: | With |
Length: | 1.48 in, 37.7 mm |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .031 in, .8 mm |
Packaging Type: | Carton |
Hybrid Header: | No |
Profile Height From PCB: | 20.7 mm, .814 in |
Part Aliases: | 967116-2 |
SKU: | AMP967116-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |