967279-1
3pos MQS .63 header 90deg THR
Enhance your automotive connectivity with this sleek black MQS connector. Featuring three positions with through-hole solder termination, it offers reliable performance in signal applications. With a pitch of 2.54mm, it's compatible with standard PCB layouts. Operating temperature ranges from -40°C to 85°C, meeting automotive standards for durability. Rated for 14V DC, it's perfect for various automotive systems. RoHS compliant and lead-free solder capable, it's environmentally friendly. With a compact size and horizontal mount orientation, it's versatile for different design requirements. Upgrade your automotive electronics with this high-quality connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 967279-1 |
Color: | Black |
Series: | MQS |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Maximum Operating Temperature: | 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C |
Pitch: | .1 in, 2.54 mm |
Voltage: | 14 V DC |
Package Quantity: | 350 |
Number of Positions: | 3 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Solder Tail |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 3 |
Tab Width: | .025 in, .63 mm |
Rated Voltage: | 14 V DC |
ECCN: | EAR99 |
Connector Width: | 17.8 mm, .701 in |
Length: | 17.7 mm, .697 in |
Locking Interface: | Without |
Interface Plating: | Tin |
Nominal Voltage Architecture: | 12 V |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Interface Number: | 114-18063-18 |
Hybrid Header: | No |
Profile Height From PCB: | .252 in, 6.4 mm |
Material Flammability Standard: | None |
Part Aliases: | 967279-1 |
SKU: | AMP967279-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |