967543-2
Automotive Terminals, Receptacle, Mating Tab Width .11 in [2.8 mm], Tab Thickness .031 in [.8 mm], 17 – 13 AWG Wire Size, Sensor Flat Contact System
Enhance automotive electrical connections with these durable terminals, designed for optimal performance in various vehicles. Featuring a receptacle configuration with a mating tab width of .11 inches and a tab thickness of .031 inches, they offer secure and efficient wire termination for 17 to 13 AWG wires. The sensor flat contact system ensures reliable conductivity, with an amperage rating of 24 A. Crafted for durability, these terminals are plated with tin and can withstand temperatures ranging from -40 to 150°C (-40 to 302°F). Suitable for 1 to 2.5 mm² wire sizes, their F-Crimp design and primary locking feature ensure a clean and stable connection. Ideal for use in automotive, truck, bus, and off-road applications, these terminals are RoHS compliant, meeting stringent environmental standards. Elevate your connector solutions with these high-quality automotive terminals.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 967543-2 |
Amperage: | 24 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Wire Size: | 1 - 2.5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP967543-2 |
series: | 1.5/2.8 Connector System,Sensor Flat Contact System |
Seal Type: | Family Seal |
Interface Plating: | Gold (Au) |
Mating Tab Thickness: | .8 mm / .031 in |
Mating Tab Width: | 2.8 mm / .11 in |
Wire Insulation Diameter: | 1.9 - 3 mm / .074 - .117 in |
Wire Size Search: | 1.5 mm² / 2 mm² / 2.5 mm² |
Terminal Transmits: | 25 - 40 A (Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download |