| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 967618-2 |
| Color: | Natural |
| Series: | MQS |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | .1 in, 2.54 mm |
| Package Quantity: | 420 |
| Number of Positions: | 18 |
| Mount Orientation: | Vertical/180° |
| GPL: | N04 |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| PCB Retention Type: | Boardlock |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | M185 |
| Number of Signal Positions: | 18 |
| Tab Width: | .025 in, .63 mm |
| ECCN: | EAR99 |
| Connector Width: | 23.3 mm, .92 in |
| PCB Mount Alignment: | With |
| Length: | 1.56 in, 39.6 mm |
| Locking Interface: | With |
| Interface Plating: | Tin |
| Mounting Holes: | With |
| Number of Sections: | 1 |
| Tab Thickness: | .025 in, .63 mm |
| Interface Number: | 114-18063-023 |
| Hybrid Header: | No |
| Profile Height From PCB: | 20.48 mm, .806 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 967618-2 |
| SKU: | AMP967618-2 |
967618-2
Specifications
Detailed Description
Enhance signal transmission in automotive applications with this 18-position MQS connector. Designed for vertical mounting on printed circuit boards with a 1.6mm thickness, it ensures secure and reliable connections. With a termination method of Through Hole - Solder, it offers stability even in harsh environments with an operating temperature range of -40 to 125°C. Featuring a pitch of 2.54mm and a tab width of .025 inches, it facilitates easy installation and maintenance. This connector, compliant with RoHS standards, is ideal for automotive systems requiring high-performance connectivity.

