967637-1
TIM MIX GEH KPL 42P
Enhance your automotive wiring setup with the TIM MIX GEH KPL 42P Timer Connector System. Designed for female terminals, this housing boasts four rows for efficient connectivity. With a voltage rating of 12 V DC, it ensures reliable performance in your vehicle. Featuring strain relief and polarization for added security, it's constructed with durable PBT GF material that meets UL 94-HB flammability standards. Sealable and serviceable, this connector is ideal for signal applications, with a hybrid design and a 90° cable exit angle for versatile installation. Trust in its quality and compliance with RoHS standards for a dependable automotive accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 967637-1 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Voltage: | 12 V DC |
Strain Relief: | Yes |
Row Spacing: | .177 in, 4.5 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 42 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | 3.602 in |
Cable Exit Angle: | 90° |
Height: | 1.713 in, 43.5 mm |
Width: | 1.094 in, 27.8 mm |
Mating Tab Width: | .063 in, .11 in, 1.6 mm, .228 in, 2.8 mm, 5.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | 1 |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | Yes |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 967637-1 |
SKU: | AMP967637-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |