967688-2
4pos MQS .63 header 90deg SMD
Enhance your automotive connectivity with this versatile MQS series connector. Designed for surface mount installation, it ensures reliable signal transmission with four positions and a secure PCB retention feature. Operating efficiently in temperatures ranging from -40 to 125°C, it meets stringent industry standards with a UL 94V-0 flammability rating. With a pitch of 2.54mm, it offers seamless integration on your circuit board. Its compact horizontal/90° mount orientation and tin interface plating make it ideal for various automotive applications. Trust in its durability, as it is lead-free solder capable and tested for automotive use. Upgrade your electronic assemblies with the assurance of quality and performance this connector provides.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 967688-2 |
Color: | Black |
Series: | MQS |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
Pitch: | .1 in, 2.54 mm |
Package Quantity: | 220 |
Number of Positions: | 4 |
Mount Orientation: | Horizontal/90° |
GPL: | N04 |
Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
Circuit Application: | Signal |
Panel Mount: | Without |
Shielded: | No |
PCB Retention: | With |
PCB Retention Type: | Solder Tail |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | M185 |
Number of Signal Positions: | 4 |
Tab Width: | .025 in, .63 mm |
ECCN: | EAR99 |
Connector Width: | .335 in, 8.4 mm |
PCB Mount Alignment: | With |
Length: | 17.1 mm, .673 in |
Locking Interface: | With |
Interface Plating: | Tin |
Mounting Holes: | With |
Number of Sections: | 1 |
Tab Thickness: | .025 in, .63 mm |
Packaging Type: | Tray |
Hybrid Header: | No |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 967688-2 |
SKU: | AMP967688-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |