969184-1

Heilind Number:AMP969184-1
Manufacturer:TE Connectivity
Manufacturer Number:969184-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

AMVAR FF 250 REC DIA 0.9-1.6 PB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 969184-1
Series:FASTON 250
Material:Phosphor Bronze
Wire Size:15 - 17 AWG, 1.03 - 1.65 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Orientation:Straight
Product Type:Receptacle
Terminal Type:Receptacle
Contact Plating:Unplated
Contact Material:Phosphor Bronze
Product:Quick Disconnects
Compatible Tab Width:.25 in, 6.35 mm
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Accepts Wire Insulation Diameter:.086 - .13 in, 2.2 - 3.3 mm
SKU:AMP969184-1

Detailed Description

Introducing the Faston 250 Series Receptacle, a high-quality terminal designed for secure and efficient wire connections. Crafted from durable phosphor bronze, this straight orientation receptacle ensures reliable performance in a wide range of applications. With a wire size compatibility of 15-17 AWG, it accommodates wires ranging from 1.03 to 1.65 mm² in diameter. The F-Crimp design and open barrel construction guarantee easy and effective crimping, while the unplated contact material maintains excellent conductivity. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), this receptacle is a versatile and essential component for your connectivity needs. Compatible with Quick Disconnects and accepting insulation diameters of .086 to .13 inches (2.2 to 3.3 mm), it offers seamless integration into various systems. Trust in the Faston 250 Series Receptacle for superior performance and durability in your projects.