969191-1
FLA-STE-GEH2,8 8P
Introducing the FLA-STE-GEH2,8 8P Timer Connector System, a crucial component for automotive applications. This housing, designed for male terminals, features two rows with a 5.08mm pitch and .2 inch row spacing, ensuring secure connectivity. Constructed from durable polyamide material, it offers reliable performance in a wide operating temperature range from -40 to 130°C. With eight positions and polarization for proper orientation, it facilitates efficient wire-to-wire connections. The integrated primary locking feature and 180° cable exit angle enhance ease of use. RoHS compliant and suitable for lead-free solder processes, this connector system meets stringent industry standards. Perfect for automotive connector accessories, it guarantees quality and performance in every application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 969191-1 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .2 in, 5.08 mm |
Row Spacing: | .2 in, 5.08 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N06 |
Packaging: | Carton |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .988 in |
Cable Exit Angle: | 180° |
Height: | 16 mm, .629 in |
Width: | 1.32 in, 33.7 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Natural |
Serviceable: | No |
Connector Code : | A |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 969191-1 |
SKU: | AMP969191-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |