969191-3
8 POS TAB HSG 2.8 X 0.8
Enhance your automotive connector system with this Timer Connector Housing designed for male terminals. With two rows and 8 positions, it offers efficient connectivity, featuring a pitch of 5.08mm (.2 in) and a sturdy polyamide body for durability. Suitable for a wide temperature range from -40 to 130°C (-40 to 266°F), it ensures reliable performance in various conditions. The integrated polarization and primary locking feature in the red-hued housing provide secure connections. Ideal for wire-to-wire applications with a 180° cable exit angle, this connector is a must-have in automotive setups, meeting RoHS compliance standards for environmental responsibility. Upgrade your assembly process with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 969191-3 |
Series: | Timer Connector System |
Gender: | Housing for male terminals |
Number of Rows: | 2 |
Pitch: | .2 in, 5.08 mm |
Row Spacing: | .2 in, 5.08 mm |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 8 |
GPL: | N06 |
Packaging: | Box |
Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
Sealable: | No |
GPL Description: | Automotive |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | M132 |
Connector System: | Wire to Wire |
Length: | .988 in |
Cable Exit Angle: | 180° |
Height: | 16 mm, .629 in |
Width: | 1.32 in, 33.7 mm |
Mating Tab Width: | .11 in, 2.8 mm |
Body Color: | Red |
Serviceable: | No |
Connector Code : | C |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 969191-3 |
SKU: | AMP969191-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |