Enhance your PCB connectivity with our MOD2 PIN HEADER 2X5P. This straight, shrouded header boasts a durable PBT GF15 housing in sleek black, housing 10 contacts in a 2-row configuration. With a pitch of 2.5mm (.09 in) and square contact shape, it ensures secure, reliable connections. Ideal for industrial applications, it's wave solder capable to 240°C and RoHS compliant. The through-hole termination method and vertical mount orientation simplify PCB assembly, while features like latching mating retention and polarization offer added convenience. Each package contains 2500 headers, making it a cost-effective choice for bulk projects. Upgrade your PCB design with this high-quality connector, designed for optimal performance in demanding environments.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 969587-1
Series:AMPMODU Headers
Housing Material:PBT GF15
Number of Contacts:10
Number of Rows:2
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.09 in, 2.5 mm
Contact Type:Pin
Row Spacing:.1 in, 2.54 mm
Package Quantity:2500
Number of Positions:10
Housing Color:Black
Mount Orientation:Vertical
GPL:014
Mating Retention Type:Latching
Packaging:Box
Contact Mating Area Plating:Tin
PCB Retention:Without
PCB Contact Termination Area Plating:Tin
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5223
Post Size:.024 in, .63 mm
ECCN:EAR99
Connector Contact Load Condition:Fully Loaded
Contact Shape:Square
Mating Retention:With
Termination Post Tail Length:.067 in, 1.7 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Part Aliases:969587-1
SKU:AMP969587-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: