969587-2
MOD2 STIFTLEIS2X5P
Enhance your PCB connections with the MOD2 STIFTLEIS2X5P from our AMPMODU Headers series. This high-quality connector features two rows of ten durable CuSn6 pins with a pitch of 2.5mm for secure Through Hole - Solder termination. The Polybutylene Terephthalate - GF housing in sleek black offers both strength and style, while the vertical mount orientation ensures efficient use of space. With a standard profile and industrial-grade construction, this connector is designed for reliable performance. Each carton contains 2500 pieces, making it ideal for large-scale projects. RoHS compliant and lead-free solder capable, it meets stringent environmental standards. Elevate your PCB assembly with the MOD2 STIFTLEIS2X5P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 969587-2 |
Series: | AMPMODU Headers |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | CuSn6 |
Pitch: | .098 in, 2.5 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 2500 |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 014 |
Profile: | Standard |
Packaging: | Carton |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5223 |
Post Size: | .01 in |
Mating Post Length: | .267 in, 6.8 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Position Locations Omitted: | None |
Termination Post Tail Length: | .134 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
Part Aliases: | 969587-2 |
SKU: | AMP969587-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |