| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 969778-4 |
| Amperage: | 2 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Socket |
| Package Quantity: | 750 |
| Number of Positions: | 3 |
| Housing Color: | Black |
| GPL: | 323 |
| Mating Retention Type: | Latch |
| Packaging: | Kit |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5655 |
| Cable Entry: | Vertical |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Insertion Force: | Normal |
| Part Aliases: | 969778-4 |
| SKU: | AMP969778-4 |
969778-4
Specifications
Detailed Description
Enhance your connectivity with this FFC GEH Assembly, featuring a 3P configuration for efficient power transmission. With a durable Polybutylene Terephthalate housing in sleek black, this assembly is built to last. Offering a secure socket contact type and a cable mount design, it ensures seamless integration into your setup. With 750 units in a convenient kit, you'll have an ample supply for your projects. Operating flawlessly in temperatures ranging from -55 to 105°C, this assembly is suitable for a variety of environments. Its polarization mating alignment and latch retention type guarantee a stable connection. RoHS compliant and lead-free solder capable, it meets high industry standards for sustainability. Ideal for signal applications, this assembly is a reliable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 487117-8 | ![]() |


