A150S-L
Whip Antenna, Single Band, Vehicular / VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi
Stay connected on the go with our RoHS-compliant Single Band Whip Antenna, specially designed for vehicular VHF applications. Featuring an external mount for seamless installation, this omnidirectional antenna ensures reliable performance within the 150-174 MHz frequency range, with a center frequency of 162 MHz. With NMO termination and various mounting options available (screw, lug, or stud), it's versatile for different setups. Boasting a gain of 0 < 3 dBi, it offers enhanced signal reception wherever your journey takes you. Perfect for staying in touch while on the move, this antenna is a must-have for any mobile communication setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity A150S-L |
Band Type: | Single Band |
Antenna Type: | Whip |
Directionality: | Omnidirectional |
Mounting Style: | Lug, Screw Mount, Stud |
Frequency Range: | 150 - 174 MHz |
Center Frequency: | 162 MHz |
Antenna Termination Type: | NMO |
Application: | Vehicular, VHF |
SKU: | AMPA150S-L |
Antenna Style: | External |
Antenna Type: | Whip |
Number of Ports: | 1 |
Wireless Application: | IoT / M2M / LMR |
Antenna Connector Type: | NMO |
Frequency Band: | 150 - 174 MHz |
Supplier Product: | Antennas |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |