| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity ANT-868-CHP-T |
| Impedance: | 50 Ω |
| Polarization: | Linear |
| Mounting Style: | Surface Mount |
| VSWR: | 2.1:1 |
| Antenna Type: | Chip, PCB |
| Antenna Termination Type: | Solder |
| Application: | LoRaWAN, LPWAN |
| Band Type: | Single Band |
| Directionality: | Omnidirectional |
| Frequency Range: | 868 MHz |
| SKU: | AMPANT-868-CHP-T |
ANT-868-CHP-T
| Heilind Number: | AMPANT-868-CHP-T |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | ANT-868-CHP-T |
| ECAD Model: |
Description:
Chip Antenna, Single Band, LPWAN / LoRaWAN, Internal/Embedded Mount, Surface Mount, Solder, Omnidirectional, Single Port, Gain 0 < 3 dBi
More >>Specifications
Detailed Description
This RoHS-compliant chip antenna is designed for seamless integration into PCBs, offering reliable performance in 868 MHz frequency bands. With a VSWR of 2.1:1 and an impedance of 50 Ω, it ensures optimal signal transmission for LoRaWAN and LPWAN applications. Its omnidirectional polarization and linear directionality make it ideal for wide-area network coverage, while its surface mount mounting style and solder termination allow for easy installation. With a gain of less than 3 dBi, it's a low-profile yet efficient solution for internal or embedded use. Perfect for enhancing connectivity in IoT devices, this antenna is a crucial component for achieving reliable long-range communication.

