ANT-916-PW-QW-UFL

Terminal/Duck Antenna, Single Band, LoRaWAN / LPWAN, External Mount, Panel, MHF1 / MHF / U.FL, Omnidirectional, Single Port, Gain 0 < 3 dBi

Stay connected with our RoHS-compliant Terminal/Duck Antenna, designed for seamless integration in LoRaWAN and LPWAN applications. Boasting a gain of 1.6 dB and a VSWR of 2.1:1, this single-band antenna ensures reliable performance in the 915 MHz frequency range. With a linear polarization and omnidirectional directionality, it provides consistent coverage in any environment. The external mount, panel style, and 50 Ω impedance make it suitable for a range of setups. Equipped with MHF, MHF1, U.FL, and UMCC antenna terminations, it offers versatility in connectivity. Perfect for applications requiring low to medium gain, this antenna is a valuable asset in ensuring strong and stable wireless communication.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity ANT-916-PW-QW-UFL
Impedance:50 Ω
Polarization:Linear
Mounting Style:Panel
VSWR:2.1:1
Antenna Type:Duck, Whip
Antenna Termination Type:MHF, MHF1, U.FL, UMCC
Application:LoRaWAN, LPWAN
Band Type:Single Band
Directionality:Omnidirectional
Frequency Range:915 MHz
Gain:1.6 dB
SKU:AMPANT-916-PW-QW-UFL

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: