B1323-L

Heilind Number:AMPB1323-L
Manufacturer:TE Connectivity
Manufacturer Number:B1323-L
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B1323-L
Gain:3 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:132 - 174 MHz
Antenna Termination Type:NMO
Application:Vehicular, VHF
Center Frequency:153 MHz
SKU:AMPB1323-L

Detailed Description

Stay connected with reliable VHF communication using this RoHS-compliant whip antenna. Designed for vehicular applications, it operates on a single band with a frequency range of 132-174 MHz, centered at 153 MHz. With a 3 dB gain and omnidirectional coverage, it ensures efficient signal reception. The external mount, suitable for screw, lug, or stud attachment, offers versatility in installation. Perfect for mobile setups, this antenna guarantees seamless communication in critical situations.