B1360WS

Heilind Number:AMPB1360WS
Manufacturer:TE Connectivity
Manufacturer Number:B1360WS
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, VHF / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity B1360WS
Gain:0 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:136 - 174 MHz
Antenna Termination Type:NMO
Application:Vehicular, VHF
Center Frequency:155 MHz
SKU:AMPB1360WS

Detailed Description

Achieve seamless VHF communication with this RoHS-compliant whip antenna. With a gain of 0 dB and a single-band design, it operates within a frequency range of 136-174 MHz, making it ideal for vehicular applications. The omnidirectional nature of this antenna ensures reliable signal reception in all directions, while its NMO termination allows for easy external mounting using screw, lug, or stud attachments. With a center frequency of 155 MHz, it offers optimal performance for VHF transmissions. Perfect for enhancing connectivity on the go, this antenna is a versatile choice for various mobile communication needs.