BB4302N

Heilind Number:AMPBB4302N
Manufacturer:TE Connectivity
Manufacturer Number:BB4302N
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, UHF / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity BB4302N
Gain:2.4 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:430 - 450 MHz
Antenna Termination Type:NMO
Application:UHF, Vehicular
Center Frequency:440 MHz
SKU:AMPBB4302N

Detailed Description

Stay connected with our RoHS-compliant UHF whip antenna, perfect for vehicular applications. Designed for optimal performance in the 430-450 MHz frequency range, this single-band antenna boasts a gain of 2.4 dB for reliable signal reception. With an omnidirectional design, it ensures seamless connectivity in all directions. The external mount, featuring screw, lug, and stud options, provides versatile installation possibilities. Engineered for durability and efficiency, this NMO-terminated antenna is ideal for UHF communication needs on the go.