| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CFSA35606P1-30NF |
| Protocol: | Cellular |
| Mounting Style: | Ceiling, Wall |
| Antenna Type: | Dome, Low Profile |
| Antenna Termination Type: | N-type |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS, UHF |
| Band Type: | Multi Band |
| Center Frequency: | 1450 MHz, 1785 MHz, 1920 MHz, 2045 MHz, 2500 MHz, 365 MHz, 3750 MHz, 450 MHz, 5412.5 MHz, 649 MHz, 752 MHz, 850 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1350 - 1550 MHz, 1690 - 1880 MHz, 1850 - 1990 MHz, 1910 - 2180 MHz, 2300 - 2700 MHz, 3300 - 4200 MHz, 350 - 380 MHz, 380 - 520 MHz, 4900 - 5925 MHz, 600 - 698 MHz, 698 - 806 MHz, 806 - 894 MHz, 894 - 960 MHz |
| Gain: | 7.1 dB |
| SKU: | AMPCFSA35606P1-30NF |
CFSA35606P1-30NF
| Heilind Number: | AMPCFSA35606P1-30NF |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | CFSA35606P1-30NF |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Dome/Puck Antenna, Multi Band, 5G / Cellular / Cat-M/NB-IoT, External Mount, Wall/Ceiling Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi
More >>Specifications
Detailed Description
Enhance your connectivity with this RoHS-compliant Dome/Puck Antenna, designed for multi-band use in 5G, Cellular, Cat-M/NB-IoT, CBRS, and UHF applications. Its low-profile, omnidirectional design ensures seamless coverage, with a gain of 7.1 dB for optimal signal strength. Mountable on ceilings or walls, it offers flexibility in installation. Covering a wide frequency range from 1350 MHz to 5925 MHz, including key bands such as 700 MHz and 2.5 GHz, it is ideal for diverse communication needs. The N-type termination guarantees secure connections, while its durable construction ensures reliable performance in various environments. Stay connected with confidence, thanks to this high-performance antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CFSA35606P-30D43F | ![]() |


