CFSA69594P1-30NF

Dome/Puck Antenna, Wide Band, Cellular / CBRS / DAS, Remote Mount, Wall/Ceiling Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

Stay connected seamlessly across a wide spectrum with this RoHS-compliant, low-profile Dome/Puck Antenna. Designed for versatile placement on ceilings or walls, it offers omnidirectional coverage for enhanced signal strength in various applications, including 5G, Cat-M/NB-IoT, and DAS. With a linear polarization and a gain of 5.7 dB, it ensures reliable performance in both indoor and outdoor settings. The N-type termination allows for easy installation, while its compatibility with protocols like ZigBee, Bluetooth, and various 802.11 standards guarantees seamless connectivity. Perfect for cellular, CBRS, and DAS deployments, this antenna is a must-have for boosting network efficiency.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CFSA69594P1-30NF
Impedance:50 Ω
Polarization:Linear
Protocol:802.11a, 802.11ac, 802.11ad, 802.11b, 802.11g, 802.11n, Bluetooth, ZigBee
Mounting Style:Ceiling, Wall
VSWR:1.7:1
Antenna Type:Dome, Low Profile
Antenna Termination Type:N-type
Application:5G, Cat-M/NB-IoT, CBRS, DAS
Band Type:Wide Band
Center Frequency:1450 MHz, 1785 MHz, 1920 MHz, 2055 MHz, 2500 MHz, 3650 MHz, 4100 MHz, 5537.5 MHz, 761 MHz, 859 MHz, 920 MHz
Directionality:Omnidirectional
Frequency Range:1350 - 1550 MHz, 1690 - 1880 MHz, 1850 - 1990 MHz, 1910 - 2200 MHz, 2300 - 2700 MHz, 3300 - 4000 MHz, 4000 - 4200 MHz, 5150 - 5925 MHz, 698 - 824 MHz, 824 - 894 MHz, 880 - 960 MHz
Gain:5.7 dB
SKU:AMPCFSA69594P1-30NF
Product Weight:420 g / 14.82 oz
Antenna Style:External
Antenna Type:Low Profile
Number of Ports:2
Product Height:7.6 mm / .3 in
Product Diameter:250 mm / 9.84 in
Cable Length:.3 m / 1 ft
Impedance:50 Ω
VSWR (Max):<1.7:1
Antenna Operation:Passive
Wireless Application:Cellular
Mounts To:Building Ceiling
Polarization:Linear
Antenna Environment:Indoor
Coverage Type:Omnidirectional
Precision Level:High
Antenna Connector Type:N-Type Female
Frequency Band:1850 - 1990 MHz / 2300 - 2700 MHz / 824 - 894 MHz / 880 - 960 MHz / 5150 - 5925 MHz / 1350 - 1550 MHz / 1690 - 1880 MHz / 1910 - 2200 MHz / 3300 - 4000 MHz / 4000 - 4200 MHz / 698 - 824 MHz
Gain (Max):5.7 dB
Supplier Product:Antennas

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: