FG1563

Heilind Number:AMPFG1563
Manufacturer:TE Connectivity
Manufacturer Number:FG1563
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, VHF, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG1563
Gain:5.15 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Bracket, Mast, Pole
Frequency Range:156 - 162 MHz
Center Frequency:159 MHz
Antenna Termination Type:N-type
Application:VHF
SKU:AMPFG1563

Detailed Description

Stay connected with reliable communication using this high-performance VHF baton/stick antenna. Designed for external mounting on poles, masts, or brackets, this single-band whip antenna operates within a frequency range of 156-162 MHz, with a center frequency of 159 MHz. With a gain of 5.15 dB, it ensures strong signal reception in all directions, making it ideal for applications requiring omnidirectional coverage. Featuring an N-type termination, this antenna is easy to install and compatible with various systems. Whether for maritime, public safety, or other VHF communication needs, this antenna delivers exceptional performance with its robust construction and efficient design. Trust in its quality for seamless connectivity in critical situations.