FG4405

Heilind Number:AMPFG4405
Manufacturer:TE Connectivity
Manufacturer Number:FG4405
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, UHF, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG4405
Gain:7.15 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Bracket, Mast, Pole
Frequency Range:440 MHz
Antenna Termination Type:N-type
Application:UHF
SKU:AMPFG4405

Detailed Description

Stay connected with our high-performance Baton/Stick Antenna, designed for seamless UHF communication. Featuring a gain of 7.15 dB, this single-band antenna ensures optimal signal strength in the 440 MHz frequency range. Its omnidirectional design, coupled with N-type termination, guarantees reliable connectivity in any direction. Easily mountable on poles, masts, or brackets, it's perfect for outdoor installations. With its rugged construction and RoHS compliance, this antenna is built to last, making it an ideal choice for UHF applications that demand efficiency and durability.