L000320-04

Heilind Number:AMPL000320-04
Manufacturer:TE Connectivity
Manufacturer Number:L000320-04
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Wide Band, 5G / Cellular, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Multiple Ports, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity L000320-04
IP Rating:IP67
Impedance:50 Ω
Polarization:Vertical Linear
Protocol:Cellular
Mounting Style:Bracket, Mast, Pole
VSWR:2.6:1
Antenna Type:Whip
Antenna Termination Type:N-type
Application:5G, Cellular
Band Type:Wide Band
Center Frequency:2063.5 MHz, 5450 MHz, 788.5 MHz
Directionality:Omnidirectional
Frequency Range:1427 - 2700 MHz, 4900 - 6000 MHz, 617 - 960 MHz
SKU:AMPL000320-04

Detailed Description

Enhance your cellular connectivity with this high-performance Wide Band Baton Antenna. Designed for 5G and Cellular applications, its omni-directional whip style ensures seamless signal reception. With multiple ports and N-type termination, it guarantees versatile compatibility. Perfect for external mounting on poles, masts, or brackets, this IP67-rated antenna offers reliable performance in diverse environments. Boasting a gain of 3 to 6 dBi, it maximizes signal strength across a wide frequency range, making it an essential component for robust wireless communication systems.