| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity OC69271-FNF |
| Band Type: | Multi Band |
| Antenna Type: | Whip |
| Directionality: | Omnidirectional |
| Mounting Style: | Bracket, Mast, Pole |
| Frequency Range: | 1710 - 1990 MHz, 1710 - 2700 MHz, 1920 - 2170 MHz, 2100 - 2500 MHz, 2500 - 2690 MHz, 698 - 960 MHz |
| Center Frequency: | 1850 MHz, 2045 MHz, 2205 MHz, 2300 MHz, 2595 MHz, 829 MHz |
| Antenna Termination Type: | N-type |
| Application: | Cellular |
| Gain: | 3.5 dB |
| SKU: | AMPOC69271-FNF |
OC69271-FNF
Specifications
Detailed Description
Stay connected with our Multi Band Baton/Stick Antenna, designed for optimal cellular performance. This external mount antenna boasts a robust construction, making it suitable for pole, mast, or bracket installation. With N-type antenna termination, it ensures reliable connectivity. Its omnidirectional design and 3.5 dB gain enhance signal reception across various frequencies, ranging from 698 to 2700 MHz. Whether for residential or commercial use, this antenna is a versatile solution for enhancing cellular coverage.

