| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PA9-12 |
| Mounting Style: | Bracket, Mast, Pole |
| Antenna Type: | Panel |
| Antenna Termination Type: | N-type |
| Application: | ISM, LoRaWAN |
| Band Type: | Single Band |
| Center Frequency: | 915 MHz |
| Directionality: | Directional |
| Frequency Range: | 902 - 928 MHz |
| Gain: | 12 dB |
| SKU: | AMPPA9-12 |
PA9-12
Specifications
Detailed Description
Stay connected with high-performance wireless communication using this RoHS-compliant panel antenna. Operating within the 902-928 MHz frequency range, it is ideal for ISM and LoRaWAN applications. With a directional design and 12 dB gain, it ensures reliable signal transmission. Easily mountable on poles, masts, or brackets, it features an N-type termination for seamless connectivity. Perfect for outdoor installations, this antenna guarantees optimal performance in any environment.

