| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PC804N |
| Band Type: | Single Band |
| Antenna Type: | Yagi |
| Directionality: | Directional |
| Mounting Style: | Bracket, Mast, Pole |
| Frequency Range: | 806 - 902 MHz |
| Center Frequency: | 854 MHz |
| Antenna Termination Type: | N-type |
| Application: | ISM, LoRaWAN |
| Gain: | 8 dB |
| SKU: | AMPPC804N |
PC804N
Specifications
Detailed Description
Enhance your connectivity with this RoHS-compliant Yagi antenna, designed for single-band operation in the 806-902 MHz frequency range. Perfect for ISM and LoRaWAN applications, it offers a directional 8 dB gain for extended coverage. Easy to install with various mounting options, including pole, mast, and bracket, it features an N-type termination for reliable performance. Ideal for outdoor use, this antenna delivers optimized signal strength and stability for your wireless communication needs.

