QWB900

Heilind Number:AMPQWB900
Manufacturer:TE Connectivity
Manufacturer Number:QWB900
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / ISM / LoRaWAN, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity QWB900
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:896 - 970 MHz
Center Frequency:933 MHz
Antenna Termination Type:NMO
Application:Cellular, ISM, LoRaWAN, Vehicular
SKU:AMPQWB900

Detailed Description

This RoHS-compliant whip antenna offers reliable performance in the 896-970 MHz frequency range, with a centered frequency of 933 MHz. Designed for vehicular, ISM, and LoRaWAN applications, it boasts an omnidirectional pattern for seamless connectivity. Featuring a robust external mount with options for stud, screw, or lug attachment, it ensures easy installation on any surface. With a gain of 0 < 3 dBi, this single band antenna is ideal for enhancing cellular and IoT communications in various settings. Trust in its quality and durability for your connectivity needs.