S2406BFNM

Heilind Number:AMPS2406BFNM
Manufacturer:TE Connectivity
Manufacturer Number:S2406BFNM
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, Wi-Fi, External Mount, Connector, N-type, Omnidirectional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S2406BFNM
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Connector
Frequency Range:2400 - 2500 MHz
Center Frequency:2450 MHz
Antenna Termination Type:N-type
Application:Wi-Fi
Gain:8 dB
SKU:AMPS2406BFNM

Detailed Description

Stay connected seamlessly with our RoHS-compliant Single Band Baton/Stick Antenna, designed for Wi-Fi applications. With omnidirectional coverage and a gain of over 6 dBi, it ensures reliable signal reception within the 2400-2500 MHz frequency range. Featuring an external mount and N-type connector, installation is a breeze. Perfect for enhancing Wi-Fi performance in various settings, this antenna is a versatile and essential component for your connectivity needs.