S8060B

Heilind Number:AMPS8060B
Manufacturer:TE Connectivity
Manufacturer Number:S8060B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, Cellular, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S8060B
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Bracket, Mast, Pole
Frequency Range:806 - 868 MHz
Center Frequency:837 MHz
Antenna Termination Type:N-type
Application:Cellular
Gain:0 dB
SKU:AMPS8060B

Detailed Description

Stay connected with our high-performance whip antenna, designed for seamless cellular communication. Engineered for external mounting on poles, masts, or brackets, this single-band antenna operates within the 806-868 MHz frequency range, with a center frequency of 837 MHz. Featuring an N-type termination and omnidirectional coverage, it ensures reliable signal reception in any direction. With a 0 dBi gain, it offers efficient transmission and reception capabilities, making it ideal for a wide range of cellular applications. Trust in the quality and performance of this antenna for your connectivity needs.