S9025PLNF

Heilind Number:AMPS9025PLNF
Manufacturer:TE Connectivity
Manufacturer Number:S9025PLNF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, RFID, External Mount, Stud/Screw/Lug Mount, N-type, Directional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S9025PLNF
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Panel
Antenna Termination Type:N-type
Application:RFID
Band Type:Single Band
Center Frequency:915 MHz
Directionality:Directional
Frequency Range:902 - 928 MHz
Gain:5.5 dB
SKU:AMPS9025PLNF

Detailed Description

Stay compliant with RoHS regulations with this high-performance panel antenna, perfect for RFID applications. Designed for single-band operation with a gain of 5.5 dB, it offers reliable and efficient signal transmission in the 902-928 MHz frequency range, with a center frequency of 915 MHz. Its directional design ensures precise signal targeting, making it ideal for specialized antenna setups. The antenna can be easily mounted using screw, lug, or stud fittings, guaranteeing a secure and stable installation. With an N-type termination, it provides seamless connectivity in various RFID systems. Whether for industrial or commercial use, this antenna is a versatile and essential component for any RF setup.