T1220160132-000
H16B-TG-M32
Enhance the durability and functionality of your industrial connections with the HDC IP65 series Hood. Crafted from high-quality Die Cast Aluminum, this essential connector accessory ensures reliable performance in tough environments. Featuring a convenient Top & Side wire entry location, it offers flexibility in installation. The included Locking Clip guarantees secure connections, providing peace of mind in critical applications. Compliant with RoHS standards, this Hood is not only efficient but also environmentally friendly. Trust in our Rectangular Connector Hoods & Bases for all your heavy-duty power connector needs. Elevate your setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1220160132-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top & Side |
Locking Device Type: | Locking Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1220160132-000 |
Screw and Hole Thread Size: | M32 |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |