T1230100121-000
H10B-TSH-PG21
The H10B-TSH-PG21, a durable and high-performance Hood connector from our HDC IP65 series. Crafted from robust Die Cast Aluminum, this connector ensures reliable protection for your heavy-duty power applications. Featuring a convenient side wire entry location and a secure locking device, it guarantees easy installation and maintenance. Fully compliant with RoHS standards, you can trust in its environmental responsibility. Ideal for use in various industries, including automotive, industrial automation, and telecommunications, this connector is a must-have for powering your critical systems. Explore our range of Rectangular Connector Hoods & Bases to complete your setup with quality accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1230100121-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1230100121-000 |
Height: | 72 mm |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG21 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |