Enhance your heavy-duty power connector assembly with the HDC IP65 series Hood, designed for optimal protection and performance in rugged environments. Crafted from durable die-cast aluminum, this Hood ensures reliable connectivity in industrial settings. Featuring a side wire entry and locking device for secure installation, it is perfect for demanding applications. Compliant with RoHS regulations, this Hood is an essential component for your power connector setup. Explore our range of Rectangular Connector Hoods & Bases for complete connectivity solutions.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1230240140-000
Series:HDC IP65
Material:Die Cast Aluminum
Connector Product Type:Hood
Cable/Wire Entry Location:Side
Locking Device Type:Locking
Product:Rectangular Connector Hoods & Bases
SKU:AMPT1230240140-000
Height:76 mm
Length:120 mm
Width:43 mm
Screw and Hole Thread Size:M40
Locking Device Location:Hood
Circuit Application:Power & Signal
Sealable:Yes
Product Size:8
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: