T1240240132-000
H24B-TGH-M32
Elevate your heavy-duty power connector setup with the HDC IP65 series Hood. Crafted from durable Die Cast Aluminum, this essential component ensures reliable performance in demanding environments. Featuring a versatile design with wire entry options at both the top and side, it offers flexibility in installation. The integrated Locking Clip guarantees secure connections, while also complying with RoHS standards for environmental responsibility. Perfect for use with Rectangular Connector Hoods & Bases, this accessory is a must-have for maintaining optimal power connectivity in industrial settings.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1240240132-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top & Side |
Locking Device Type: | Locking Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1240240132-000 |
Screw and Hole Thread Size: | M32 |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |