T1250102116-000
H10B-TSB-PG16
Introducing the H10B-TSB-PG16 Hood, a crucial component in the HDC IP65 series of heavy-duty power connectors. Crafted from durable die-cast aluminum, this base housing ensures reliable performance in demanding industrial environments. With a threaded PG16 connection, it provides a secure fit for your power cables. Featuring a side wire entry location and a locking device for added safety, it's the perfect solution for protecting and organizing your power connections. This RoHS-compliant accessory is part of our comprehensive lineup of rectangular connector hoods and bases, designed to meet the highest standards of quality and performance. Upgrade your power system with the H10B-TSB-PG16 Hood.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1250102116-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | PG16 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1250102116-000 |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M25 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |