T1250242121-000
H24B-TSB-PG21
Easily protect and secure your connections with the HDC IP65 Die Cast Aluminum Hood. Designed for heavy duty power applications, this hood features a convenient side wire entry location and a PG21 locking device for added security. RoHS compliant and part of our Rectangular Connector Hoods & Bases series, it guarantees reliable performance while meeting environmental regulations. Perfect for industrial settings, this hood ensures a durable and long-lasting connection solution.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1250242121-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1250242121-000 |
Length: | 120 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG21 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 8 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |