T1270245125-000

H24B-TSBHS-EMC-M25

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T1270245125-000
SKU:AMPT1270245125-000
Height:76 mm
Length:120 mm
Width:43 mm
Screw and Hole Thread Size:M25
Locking Device Location:Hood
Circuit Application:Power & Signal
Sealable:Yes
Product Size:8
Corrosion Protected:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: