T1310100116-000
H10B-TS-RO-PG16
The H10B-TS-RO-PG16, a rugged HDC IP65 connector hood crafted from durable die-cast aluminum. This essential accessory, designed for heavy-duty applications, ensures reliable connectivity in demanding environments. Featuring a side wire entry point and a secure locking device, it offers convenient installation and robust protection against moisture and debris. Compliant with RoHS regulations, this hood is a sustainable and high-quality solution for your power connectivity needs. Compatible with Rectangular Connector Hoods & Bases, it is a vital component in any industrial setup.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1310100116-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1310100116-000 |
Length: | 73 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | PG16 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 4 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |