T1310160125-000
H16B-TS-RO-M25
Introducing the H16B-TS-RO-M25, a rugged hood from our HDC IP65 series designed for heavy-duty power applications. Crafted from durable die-cast aluminum, this hood ensures reliable performance in demanding environments. Featuring a side wire entry and a locking mechanism, it offers secure and efficient connectivity. RoHS compliant and part of our extensive range of rectangular connector hoods and bases, it is a vital component for industrial power systems. With its robust construction and high-quality design, the H16B-TS-RO-M25 is the perfect solution for your power connector needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1310160125-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Side |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1310160125-000 |
Length: | 93.5 mm |
Width: | 43 mm |
Screw and Hole Thread Size: | M25 |
Locking Device Location: | Hood |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |