T1500163000-000
H16B-AG-LB
Introducing the H16B-AG-LB Hood, a key component of the HDC IP65 series. Crafted from durable Die Cast Aluminum, this Hood is designed for reliable performance in heavy-duty power connector applications. Featuring a PG2x16 thread size and a bottom wire entry location, it offers secure and efficient connectivity. With a locking device for added stability, it ensures a robust and dependable connection. Compliant with RoHS standards, this Hood is an essential accessory for your industrial power systems. Explore our Rectangular Connector Hoods & Bases range to complete your setup with quality components.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1500163000-000 |
Series: | HDC IP65 |
Accessory Type: | Hood |
Thread Size: | PG2x16 |
Material: | Die Cast Aluminum |
Connector Product Type: | Base Housing |
Cable/Wire Entry Location: | Bottom |
Locking Device Type: | Locking |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1500163000-000 |
Locking Device Location: | Housing |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Product Size: | 6 |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2021 | E-20-008190 - Add CE mark on enclosure. Customer Request. According Europe Union requirement, products to be placed or put into service in the European Economic Area, European Free Trade Association (EFTA) or Turkey, Must bear the CE mark if product is covered by one or more of the European CE Marking directives. now the TE HDC portfolio is clarifed to covered more than one directives, TE decided to implement the CE mark to all the necessary products in the HDC product Portfolio. | Download |