T1320060125-000
H6B-TG-M25
Enhance the durability and functionality of your heavy-duty power connectors with our HDC IP65 Die Cast Aluminum Hood. Designed for top and side wire entry, this hood ensures versatile installation options. The included Locking Clip provides secure fastening, guaranteeing reliable performance in demanding industrial environments. Compliant with RoHS standards, our hood is a sustainable choice for your connectivity needs. Explore our range of Rectangular Connector Hoods & Bases for comprehensive solutions in power connector accessories.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity T1320060125-000 |
Series: | HDC IP65 |
Material: | Die Cast Aluminum |
Connector Product Type: | Hood |
Cable/Wire Entry Location: | Top & Side |
Locking Device Type: | Locking Clip |
Product: | Rectangular Connector Hoods & Bases |
SKU: | AMPT1320060125-000 |
Screw and Hole Thread Size: | M25 |
Circuit Application: | Power & Signal |
Sealable: | Yes |
Corrosion Protected: | Yes |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |